The MC908QY4AMDTER is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 4KB of FLASH memory. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a TSSOP package and is halogen free. It has 13 I/Os, 5 of which are programmable, and includes peripherals such as a power-on reset, pulse width modulation, and low voltage detection. The microcontroller is RoHS compliant and operates over a temperature range of -40°C to 125°C.
NXP MC908QY4AMDTER technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY4AMDTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.