
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 4KB FLASH memory. This integrated circuit offers 128B RAM, 13 programmable I/Os, and 2 timers/counters. Operating from 2.7V to 5.5V, it supports an extended temperature range of -40°C to 125°C. The device includes POR, PWM, and LVD peripherals, an internal oscillator, and a watchdog timer, all housed in a 16-DIP through-hole package.
NXP MC908QY4AMPE technical specifications.
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY4AMPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
