
The MC908QY4CDWER is an 8MHz HC08 microcontroller from NXP, featuring 4KB of FLASH memory and 128 bytes of RAM. It operates over a temperature range of -40°C to 85°C and is supplied from 2.7V to 5.5V. The device has 13 I/Os and 2 timers/counters, and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It is packaged in a SOIC-16 package and is RoHS compliant.
Sign in to ask questions about the NXP MC908QY4CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QY4CDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY4CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
