
8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This FLASH memory device offers 8KB of program memory and 256 bytes of RAM, with an 8µs access time. It supports SPI and SCI interfaces, includes 13 programmable I/Os, and two timers/counters. Designed for surface mounting in a SOIC package, it operates from 2.7V to 5.5V and is RoHS and Halogen Free compliant.
NXP MC908QY8VDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY8VDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
