8-Bit HC08 Microcontroller IC featuring an 8MHz core clock speed and 12KB of FLASH memory. This integrated circuit offers 31 programmable I/O pins, four timers/counters, and supports SCI and I2C interfaces. Operating from a 4.5V to 5.5V supply, it boasts a wide temperature range of -40°C to 125°C. Peripherals include POR, PWM, LVD, and a temperature sensor, with 512 bytes of RAM.
NXP MC908SR12MFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.