The MC908SR12MFAER is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with a maximum frequency of 8MHz. It has 12KB of FLASH memory and 512B of RAM, with 31 programmable I/Os and 4 timers/counters. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free LQFP package.
NXP MC908SR12MFAER technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD, Temp Sensor |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.