NXP MC912D60ACPV8 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC912D60ACPV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.