Sign in to ask questions about the NXP MC912D60AMPVE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC912D60AMPVE8 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Series | HC12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912D60AMPVE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
