
16-bit microcontroller featuring 60KB FLASH memory and 2KB RAM, operating at an 8MHz frequency. This surface-mount device supports SPI, CAN, and SCI interfaces, with 68 I/Os and 86 programmable I/Os. It operates from a 4.5V to 5.5V supply, with an internal oscillator, and includes peripherals like POR, PWM, and WDT. Designed for a temperature range of -40°C to 105°C, this RoHS compliant component is packaged in LQFP.
Sign in to ask questions about the NXP MC912D60AVPVE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC912D60AVPVE8 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 86 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912D60AVPVE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
