16-bit microcontroller featuring 128K FLASH ROM and 8192 bytes RAM. Operates at a maximum clock frequency of 16 MHz with a 16-bit external data and address bus. This industrial-grade component offers 69 I/O lines, PWM channels, and an integrated ADC. Encased in a 112-terminal S-PQFP-G112 package, it functions within an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
NXP MC912DG128CCPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 128K |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.