
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at 8MHz. This surface-mount device, housed in an LQFP package, supports multiple interfaces including I2C, SPI, CAN, SCI, Ethernet, UART, USART, and EBI/EMI. It offers 97 I/Os, with 91 programmable, and includes 8 timers/counters and peripherals like WDT and DMA. The operating supply voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
NXP MC912DG128CCPVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 97 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MCF523X |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912DG128CCPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.