The MC912DT128AVPVE is a 16-bit microcontroller from NXP, featuring a 16MHz clock frequency and 16KB of flash memory. It operates over an industrial temperature range of -40 to 105 degrees Celsius and is available in a 112-pin LQFP package. The device supports up to 16-bit external data and address buses and includes features such as PWM channels and an ADC. It is designed for use in a variety of applications, including industrial control systems and automotive electronics.
Checking distributor stock and pricing after the page loads.
NXP MC912DT128AVPVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.