
The MC92501GC is a single circuit surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a BGA package and is available in quantities of 40 per tray. The device is not RoHS compliant. The IC operates at a supply current of 300mA.
NXP MC92501GC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 300mA |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC92501GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.