NXP MC92600JUB technical specifications.
| Data Rate | 1.25Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | TTL |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.