Sign in to ask questions about the NXP MC92604VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC92604VM technical specifications.
| Package/Case | LBGA |
| Data Rate | 1Gbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP MC92604VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
