
The MC9328MX1CVM15 is a surface-mount microprocessor from NXP, featuring a 32-bit ARM core architecture. It operates within a temperature range of 0 to 85°C and can be supplied with a voltage between 1.7 and 3.3V. This microprocessor is available in a MAPBGA package, with a quantity of 152 units per tray. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Weight | 0.017789oz |
| RoHS | Compliant |
