NXP MC9328MX1CVM15R2 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 131072B |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1CVM15R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
