Sign in to ask questions about the NXP MC9328MX1DVH20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX1DVH20 technical specifications.
| Access Time | 200us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -30°C |
| Number of I/Os | 110 |
| Oscillator Type | External |
| Package Quantity | 152 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 131072B |
| RoHS Compliant | No |
| Series | i.MX1 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9328MX1DVH20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.