
The MC9328MX1DVM20 is a 32-bit ARM-based microprocessor with a maximum frequency of 200 MHz. It features a single core and is available in a MAPBGA package. The device operates within a temperature range of -30°C to 70°C and can be supplied with a voltage between 1.7V and 3.3V. The MC9328MX1DVM20 is RoHS compliant and available in a tray packaging with 152 units per package.
Sign in to ask questions about the NXP MC9328MX1DVM20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX1DVM20 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1DVM20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
