
The MC9328MX1DVM20R2 is a single-core microprocessor with a 32-bit data bus width and 131072B of RAM. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 3.3V. The device is packaged in a MAPBGA package and is designed for surface mount applications. The operating temperature range is from -30°C to 70°C.
Sign in to ask questions about the NXP MC9328MX1DVM20R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX1DVM20R2 technical specifications.
| Access Time | 200us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 131072B |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1DVM20R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
