The MC9328MX1VM15 is a single-core microprocessor from NXP, featuring an ARM core architecture and 131KB of RAM. It operates within a temperature range of 0 to 70°C and is compliant with lead-free standards. The device is packaged in a MAPBGA package and is available in a tray format. It is suitable for use in a variety of applications and is RoHS compliant.
Sign in to ask questions about the NXP MC9328MX1VM15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX1VM15 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 131072B |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1VM15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.