Sign in to ask questions about the NXP MC9328MX1VM15R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX1VM15R2 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 131072B |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1VM15R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.