
32-bit ARM microprocessor operating at 266MHz, featuring a single core and 6144B RAM. This surface mount microprocessor supports I2C, SPI, USB, I2S, and UART interfaces. It operates within a supply voltage range of 1.7V to 3.3V and has an operating temperature range of -40°C to 85°C. The component is halogen-free, lead-free, and RoHS compliant, packaged in a MAPBGA.
Sign in to ask questions about the NXP MC9328MX21CVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX21CVM technical specifications.
| Access Time | 266us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, I2S, UART |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Termination | SMD/SMT |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21CVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
