
The MC9328MX21DVGR2 is a 289-pin Ball Grid Array microcontroller from NXP, packaged in a 17mm x 17mm x 1.18mm MAP-BGA with a plastic material and surface mount configuration. It is designed for use in a variety of applications, with a basic package type of Ball Grid Array and a package family name of BGA. The microcontroller has a pin count of 289 and a PCB pin count of 289, making it suitable for complex system-on-chip designs. The device is manufactured by NXP and is categorized as a System on Chip (SoC) within the microcontrollers, microprocessors & FPGAs category.
Sign in to ask questions about the NXP MC9328MX21DVGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX21DVGR2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Lead Shape | Ball |
| Pin Count | 289 |
| PCB | 289 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC9328MX21DVGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.