The MC9328MX21DVM is a 32-bit ARM-based microprocessor with a maximum frequency of 266MHz. It features a single core and is packaged in a lead-free MAPBGA-289 package. The device operates within a temperature range of -30°C to 70°C. The MC9328MX21DVM is compliant with RoHS regulations and is available in a tray packaging format with a quantity of 450 units.
Sign in to ask questions about the NXP MC9328MX21DVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX21DVM technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21DVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.