Sign in to ask questions about the NXP MC9328MX21SCVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX21SCVK technical specifications.
| Access Time | 266us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144B |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.017447oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21SCVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
