
The NXP MC9328MX21SCVKR2 is a 32-bit ARM microprocessor with a maximum operating frequency of 266MHz. It is designed for surface mount applications and is packaged in a lead-free LFBGA package. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features 6144 bytes of RAM and supports various interfaces including I2C, USB, UART, SPI, and IrDA.
Sign in to ask questions about the NXP MC9328MX21SCVKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MX21SCVKR2 technical specifications.
| Access Time | 266us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, USB, UART, SPI, IrDA, MMC, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 6144B |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.017447oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21SCVKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
