IC Mpu I.mxl 150MHZ 225MAPBGA
NXP MC9328MXLCVP15R2 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, MMC, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 97 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MXL |
| Weight | 0.015358oz |
| RoHS | Compliant |
No datasheet is available for this part.