
The MC9328MXLDVM15 is a 32-bit ARM microprocessor with a maximum operating frequency of 150MHz and a supply voltage of 3.3V. It is packaged in a MAPBGA package and is rated for operation between -30°C and 70°C. The device is lead-free and RoHS compliant. It has a 32-bit data bus width and is designed for surface mount applications.
Sign in to ask questions about the NXP MC9328MXLDVM15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MXLDVM15 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MXL |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MXLDVM15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
