
The MC9328MXLDVM20 is a 32-bit microprocessor from NXP, operating at a maximum frequency of 200MHz. It is designed to run on a 3.3V supply voltage and is packaged in a MAPBGA. The microprocessor has a temperature range of -30°C to 70°C and is compliant with RoHS regulations. It is available in a tray packaging with 760 units per package.
NXP MC9328MXLDVM20 technical specifications.
| Access Time | 200us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 760 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MXL |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MXLDVM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
