Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9328MXLVM15R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 150MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MXL |
| Watchdog Timer | Yes |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MXLVM15R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
