
The MC9328MXLVM20R2 is a 32-bit ARM microprocessor with a maximum operating frequency of 200MHz. It is packaged in a surface mount MAPBGA package and is designed to operate within a temperature range of 0-70°C. The microprocessor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in quantities of 1000 units, packaged in tape and reel. The MC9328MXLVM20R2 is a single-core device with a 32-bit data bus width.
Sign in to ask questions about the NXP MC9328MXLVM20R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9328MXLVM20R2 technical specifications.
| Access Time | 200us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MXL |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MXLVM20R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
