The MC9328MXSVP10 is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a commercial temperature grade and operates on a supply voltage between 1.7 and 1.9 volts. The device has a maximum clock frequency of 16 MHz and is available in a 225-pin LFBGA package.
NXP MC9328MXSVP10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9328MXSVP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.