
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 20MHz. This surface mount device operates within a 1.8V to 5.5V supply voltage range, offers 1KB of FLASH memory and 63B of RAM. Includes one timer/counter, internal oscillator, POR, WDT, and LVD peripherals, with 2 programmable I/O pins. Packaged in a QCC6 DFN, it is Halogen Free, Lead Free, and RoHS Compliant.
Sign in to ask questions about the NXP MC9RS08KA1CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KA1CDBR technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 63B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KA1CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
