8-bit microcontroller featuring 20MHz operation and 1024 words of FLASH ROM with 63 bytes of RAM. This industrial-grade integrated circuit operates within a -40°C to 85°C temperature range and supports a supply voltage from 1.8V to 5.5V. Equipped with 6 I/O lines, it is housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the NXP MC9RS08KA1CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KA1CSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 63 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KA1CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.