8-bit Flash microcontroller operating at 20MHz. Features 2048 words of FLASH ROM and 63 bytes of RAM. This 6-terminal microcontroller offers 4 I/O lines and operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 1.8V to 5.5V. Packaged in a 3mm x 3mm S-XDSO-N6 JEDEC package.
Sign in to ask questions about the NXP MC9RS08KA2CDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KA2CDB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 63 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KA2CDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.