8-bit FLASH microcontroller operating at 20MHz, featuring 2048 words of FLASH ROM and 63 bytes of RAM. This industrial-grade component offers 6 I/O lines and a wide supply voltage range from 1.8V to 5.5V, with a nominal voltage of 3V. Packaged in an 8-terminal PDIP (R-PDIP-T8) with dimensions of 7.62mm width and 9.779mm length, it operates reliably between -40°C and 85°C.
NXP MC9RS08KA2CPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 63 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.