8-bit CMOS microcontroller featuring a RISC architecture, operating at a maximum clock frequency of 16 MHz. This industrial-grade integrated circuit offers 16 I/O lines, 4096 words of FLASH ROM, and 254 bytes of RAM. It includes PWM channels and an Analog-to-Digital Converter (ADC), with a supply voltage range of 2V to 5.5V. Packaged in a 20-pin plastic SOP (R-PDSO-G20), it operates within an industrial temperature range of -40°C to 85°C.
NXP MC9RS08KA4CWJR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 254 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KA4CWJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.