
8-bit microcontroller featuring 12KB FLASH memory and 254B RAM. Operates at up to 20MHz with an internal oscillator. Supports SCI, I2C, and SPI interfaces, with 14 programmable I/O pins. Includes 2 timers/counters and peripherals like POR, PWM, WDT, and LVD. Packaged in a 16-pin SOIC surface mount configuration, this lead-free and halogen-free component operates from 1.8V to 5.5V, with an extended temperature range of -40°C to 85°C.
NXP MC9RS08KB12CSG technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 254B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB12CSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
