
8-bit microcontroller featuring 12KB FLASH memory and 254B RAM. Operates at frequencies up to 40MHz with an internal oscillator. Offers I2C, SCI, and SPI interfaces, 14 programmable I/Os, and 2 timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Packaged in a TSSOP surface mount case, this RoHS and Halogen Free component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the NXP MC9RS08KB12CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB12CTG technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SCI, SPI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 254B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB12CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.