
The MC9RS08KB12CWJ is an 8-bit microcontroller from NXP, featuring 12KB of FLASH memory and 18 I/O pins. It operates at a maximum frequency of 20MHz and has a temperature range of -40°C to 85°C. The device is packaged in a RoHS-compliant SOIC-20 package and is suitable for surface mount applications. It includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is compliant with the RoHS directive and is available in rail or tube packaging.
Sign in to ask questions about the NXP MC9RS08KB12CWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB12CWJ technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SCI, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 254B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB12CWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
