
8-bit microcontroller featuring 2KB FLASH memory and 126B RAM. Operates at up to 20MHz with an internal oscillator. Supports SCI, I2C, and SPI interfaces, with 6 programmable I/Os and 2 timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Packaged in DFN, surface mount, and operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP MC9RS08KB2CDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB2CDC technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 126B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB2CDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
