The MC9RS08KB2CSCR is an 8-bit microcontroller with 14 I/O lines and a maximum clock frequency of 16 MHz. It operates within a supply voltage range of 1.8 to 5.5V and has a width and length of 3.9 and 9.9mm, respectively. This microcontroller is suitable for use in a variety of applications, including those requiring a DUAL terminal position.
Sign in to ask questions about the NXP MC9RS08KB2CSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB2CSCR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KB2CSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.