8-bit microcontroller featuring 4KB FLASH ROM and 126 bytes RAM. Operates with a maximum clock frequency of 16MHz and a supply voltage range of 1.8V to 5.5V. Includes 14 I/O lines, PWM channels, and an ADC. Packaged in a 16-terminal PDSO (R-PDSO-G16) with dimensions of 3.9mm width and 9.9mm length. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C.
Sign in to ask questions about the NXP MC9RS08KB4CSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB4CSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 126 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KB4CSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.