8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 34 programmable I/Os. Integrated peripherals include SPI, SCI, I2C, POR, PWM, WDT, LVD, and a watchdog timer. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in LQFP, tape and reel, this halogen-free and lead-free component is RoHS compliant.
NXP MC9S08AC16CFGER technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC16CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
