
8-bit S08 core microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 40MHz with 32 programmable I/Os. Supports I2C, SPI, and SCI interfaces, and includes 8 timers/counters. Packaged in SDIP for through-hole mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 2.7V to 5.5V. Integrated peripherals include POR, PWM, WDT, and LVD.
Sign in to ask questions about the NXP MC9S08AC16MBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC16MBE technical specifications.
| Package/Case | SDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC16MBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
