
8-bit Flash microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface-mount device offers 48KB of FLASH memory and 2KB of RAM, with 54 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI interfaces, 10 PWM channels, 3 timers/counters, and a watchdog timer. Designed for operation between -40°C and 85°C with supply voltages from 2.7V to 5.5V.
Sign in to ask questions about the NXP MC9S08AC48CPUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC48CPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 48KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 10 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC48CPUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
