
The MC9S08AC48MFJE is an 8-bit S08 microcontroller from NXP, featuring 48KB of FLASH memory and a maximum operating frequency of 20MHz. It is available in a halogen-free, lead-free LQFP package. The device supports I2C, SPI, and SCI interfaces and has 22 general-purpose I/Os and 54 programmable I/Os. It also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The microcontroller operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the NXP MC9S08AC48MFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC48MFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08AC48MFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
