
8-bit CISC microcontroller featuring a 48KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and SCI interfaces, with 54 programmable I/Os and 3 timers/counters. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C. Includes POR, PWM, WDT, LVD, and I2C peripherals. Packaged in a 64-pin PQFP for surface mounting.
Sign in to ask questions about the NXP MC9S08AC48MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC48MFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08AC48MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
