
The MC9S08AC48MPUE is a 48KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. The device operates within a temperature range of -40°C to 125°C and is packaged in a lead-free LQFP package.
Sign in to ask questions about the NXP MC9S08AC48MPUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC48MPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08AC48MPUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
